1NT1-3 | Honeywell
Toggle switch, metal, 1 pole, latching, On-On, 15 A/250 VAC, gold-plated, 1NT1-3
Toggle switch, 1NT1-3, HONEYWELL
The 1NT1-3 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.
Features
- Excellent tactile feedback
- Locking levers reduce unintended actuation
Applications
- Industrial equipment
- Platform lifts for trucks
- Railroad locomotives and maintenance equpment
- Construction equipment
- Agricultural machinery
Connection | screw connection | |
Design | vertical | |
Type of mounting | central Mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 15 A/250 VAC | |
Shift position | On-On | |
Protection class | IP68 |
Country of origin | US |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |