CR0603-FX-3302ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0603 (1608), 33 kΩ, 0.1 W, ±1 %, CR0603-FX-3302ELF
Unit Price (€ / pc.)
0.0119 € *
Available: 20,800 pcs.
Leadtime: 11 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0119 €
1500 pcs.
0.0074 €
5000 pcs.
0.0062 €
15000 pcs.
0.0049 €
30000 pcs.
0.0037 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Thick film resistor, CR0603-FX-3302ELF, Bourns
Features
- RoHS compliant
- Tight tolerances of bottom electrode width
- Suitable for all types of soldering processes
- Paper tape on reel for automatic placement
Technical specifications
ohmic resistance | 33 kΩ | |
Design | SMD 0603 (1608) | |
Width | 0.8 mm | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |