CAY16-1001F4LF | Bourns Electronics GmbH

Resistor network, SMD 1206, 1 kΩ, 62.5 mW, ±1 %, 4 resistors, CAY16-1001F4LF

Order No.: 06E7854
EAN: 4099879754479
MPN:
CAY16-1001F4LF
Series: CAY16
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.0250 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0250 €
Technical specifications
ohmic resistance 1 kΩ
Number of resistors 4
Width 1.6 mm
Enclosure SMD 1206
Height 0.6 mm
Length 3.2 mm
Power 62.5 mW
max. operating temperature 125 °C
Assembly SMD
Tolerance ±1 %
Temperature coefficient ±200 ppm/°C
Logistics
Country of origin TW
Customs tariff number 85331000
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Width
Tolerance
Power
Length
Height
Assembly
max. operating temperature
Enclosure
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Tolerance
Power
Length
Height
Assembly
max. operating temperature
Enclosure
Resistor network, SMD 1206, 100 Ω, 62.5 mW, ±1 %, 4 resistors, CAY16-1000F4LF
Order No.:
 06E7853
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 CAY16-1000F4LF
Available: 4,900 pcs. Leadtime: 12 Weeks **
Total Price: 7.74 € *
100 pcs.
0.0774 €
1000 pcs.
0.0512 €
3000 pcs.
0.0393 €
5000 pcs.
0.0309 €
15000 pcs.
0.0250 €
100 Ω
1.6 mm
±1 %
62.5 mW
3.2 mm
0.6 mm
SMD
125 °C
SMD 1206