MMA02040C1602FB300 | Vishay

Resistor, thin film, SMD 0204, mini MELF, 16 kΩ, 0.25 W, ±1 %, MMA02040C1602FB300

Order No.: 06E780
EAN: 4099879155603
MPN:
MMA02040C1602FB300
MMA 0204-50 BL 1% 16K
Series: MMA 0204
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 2,400 pcs.
Leadtime: 33 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0774 €
300 pcs.
0.0464 €
1000 pcs.
0.0333 €
3000 pcs.
0.0262 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.

Technical specifications
ohmic resistance 16 kΩ
Design SMD 0204
diameter 1.4 mm
Enclosure mini MELF
Length 3.6 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thin film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
diameter
Length
Tolerance
min. operating temperature
max. operating temperature
Enclosure
Power
Technology
1 item in 75 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
diameter
Length
Tolerance
min. operating temperature
max. operating temperature
Enclosure
Power
Technology
Resistor, thin film, SMD 0204, mini MELF, 4.3 kΩ, 0.25 W, ±1 %, MMA02040C4301FB300
Order No.:
 06E724
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C4301FB300
Available: 480 pcs. Leadtime: On Request **
Total Price: 2.62 € *
100 pcs.
0.0262 €
500 pcs.
0.0238 €
1000 pcs.
0.0202 €
3000 pcs.
0.0190 €
6000 pcs.
0.0178 €
4.3 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 2.2 kΩ, 0.25 W, ±1 %, MMA02040C2201FB300
Order No.:
 06E696
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C2201FB300
Available: 2,400 pcs. Leadtime: 23 Weeks **
Total Price: 2.86 € *
100 pcs.
0.0286 €
500 pcs.
0.0262 €
1000 pcs.
0.0238 €
3000 pcs.
0.0202 €
6000 pcs.
0.0190 €
2.2 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 270 Ω, 0.25 W, ±1 %, MMA02040C2700FB300
Order No.:
 06E608
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C2700FB300
Available: 230 pcs. Leadtime: On Request **
Total Price: 2.62 € *
100 pcs.
0.0262 €
500 pcs.
0.0238 €
1000 pcs.
0.0202 €
3000 pcs.
0.0190 €
6000 pcs.
0.0178 €
270 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 390 Ω, 0.25 W, ±1 %, MMA02040C3900FB300
Order No.:
 06E624
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C3900FB300
Available: 1,800 pcs. Leadtime: On Request **
Total Price: 7.74 € *
100 pcs.
0.0774 €
300 pcs.
0.0464 €
1000 pcs.
0.0333 €
3000 pcs.
0.0262 €
10000 pcs.
0.0226 €
390 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 12 kΩ, 0.25 W, ±1 %, MMA02040C1202FB300
Order No.:
 06E768
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C1202FB300
Available: 576 pcs. Leadtime: On Request **
Total Price: 2.74 € *
100 pcs.
0.0274 €
500 pcs.
0.0250 €
1000 pcs.
0.0214 €
3000 pcs.
0.0202 €
6000 pcs.
0.0178 €
12 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 18 kΩ, 0.25 W, ±1 %, MMA02040C1802FB300
Order No.:
 06E784
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C1802FB300
Available: 2,400 pcs. Leadtime: 36 Weeks **
Total Price: 7.74 € *
100 pcs.
0.0774 €
300 pcs.
0.0464 €
1000 pcs.
0.0333 €
3000 pcs.
0.0262 €
10000 pcs.
0.0226 €
18 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 820 Ω, 0.25 W, ±1 %, MMA02040C8200FB300
Order No.:
 06E656
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C8200FB300
Available: 520 pcs. Leadtime: On Request **
Total Price: 2.74 € *
100 pcs.
0.0274 €
500 pcs.
0.0250 €
1000 pcs.
0.0214 €
3000 pcs.
0.0202 €
6000 pcs.
0.0178 €
820 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 15 kΩ, 0.25 W, ±1 %, MMA02040C1502FB300
Order No.:
 06E776
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C1502FB300
Available: 1,240 pcs. Leadtime: On Request **
Total Price: 0.12 € *
1 pcs.
0.1238 €
10 pcs.
0.1083 €
100 pcs.
0.0774 €
300 pcs.
0.0464 €
1000 pcs.
0.0333 €
15 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film