4816P-2-103LF | Bourns Electronics GmbH

Resistor network, SOIC-16, 10 kΩ, 80 mW, ±2 %, 15 resistors, 4816P-2-103LF

Order No.: 06E6134
EAN: 4099879743428
MPN:
4816P-2-103LF
Series: 4800P
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8449 €
Technical specifications
ohmic resistance 10 kΩ
Number of resistors 15
Width 5.59 mm
Enclosure SOIC-16
Height 2.03 mm
Length 11.18 mm
Power 80 mW
max. operating temperature 125 °C
Assembly SMD
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin CR
Customs tariff number 85331000
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead