3852A-282-103AL | Bourns Electronics GmbH
Rotary potentiometer, 10 kΩ, 2 W, linear, solder lug, 3852A-282-103AL
Unit Price (€ / pc.)
13.4232 € *
Available: 12 pcs.
Leadtime: 5 Weeks **
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
10 pcs.
11.8167 €
45 pcs.
11.0908 €
180 pcs.
10.4482 €
360 pcs.
10.0436 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary potentiometer, 3852A-282-103AL, Bourns Electronics GmbH
Panel control with single-turn. This product offers good resolution.
Features
- Minimal depth package
- RoHS compliant
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | solder lug | |
Version | rotary potentiometer | |
Rotary range, electrical | 250 ° | |
Mechanic rotary range | 280 ° | |
axle diameter | 6.35 mm | |
Length | 19.05 mm | |
Power | 2 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -1 °C | |
Assembly | angled | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Original Packaging | Tray with 45 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |