3-255-16 | Bernstein
Telephone pliers, L 205 mm, 210 g, 3-255-16
Order No.: 05L631
EAN: 4250838502252
MPN:
3-255-16
Telefonzange, 200 mm
Unit Price (€ / pc.)
32.3680 € *
Available: 6 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 1 Week **
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3680 €
5 pcs.
30.4164 €
15 pcs.
29.2502 €
50 pcs.
27.9650 €
150 pcs.
26.7988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Telephone plier, type Bernstein 3-255-16.
With long angled nose. Gripping surfaces with serration and cutter for hard wire, dual-colored multicomponent grips.
Version: oval/pointed.
Material: chrome-plated special steel.
Head width: 18 mm.
Head thickness: 10 mm.
Nose length: 72 mm.
Length: 200 mm.
Weight: 180 g.
Technical specifications
Version | telephone pliers | |
Jaw lenght | 70 mm | |
ESD protection | No | |
Weight | 210 g | |
Length | 205 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |