13-916 VDE | Bernstein
VDE-telephone pliers, L 165 mm, 150 g, 13-916 VDE
Order No.: 05L6266
EAN: 4099891362423
MPN:
13-916 VDE
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-10-01
Leadtime: On Request **
Telephone plier, type Bernstein 13-916 VDE.
With protective insulation according to VDE EN 60900, routine check tested, with long bent nose and cutter.
Cutting values: hard wire up to 1.6 mm.
Design: made of special steel, oval/pointed, serrated gripping surfaces, chrome-polished.
Length: 160 mm.
Technical specifications
Version | telephone pliers | |
ESD protection | No | |
Weight | 150 g | |
Length | 165 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |