13-915 VDE | Bernstein

VDE-telephone pliers, L 160 mm, 155 g, 13-915 VDE

Order No.: 05L6262
EAN: 4099891362409
MPN:
13-915 VDE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
22.5624 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.56 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5624 €
5 pcs.
20.3490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Telephone plier, type Bernstein 13-915 VDE.

With protective insulation according to VDE EN 60900, routine check tested, with long straight nose and cutter.

Cutting values: hard wire up to 1.6 mm.

Design: made of special steel, oval/pointed, serrated handles, chrome-polished.

Length: 160 mm.

Technical specifications
Version telephone pliers
Weight 155 g
Length 160 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Version
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
1000V Insulated
ESD protection
VDE-telephone pliers, L 165 mm, 150 g, 13-916 VDE
Order No.:
 05L6266
Manufacturer:
 Bernstein
Manufacturer SKU:
 13-916 VDE
Available: 1 pcs. Leadtime: On Request **
Total Price: 22.56 € *
1 pcs.
22.5624 €
5 pcs.
21.2058 €
15 pcs.
20.3966 €
50 pcs.
19.4922 €
150 pcs.
18.6830 €
165 mm
150 g
telephone pliers
Yes
No
VDE-telephone pliers, L 200 mm, 220 g, 13-917 VDE
Order No.:
 05L6264
Manufacturer:
 Bernstein
Manufacturer SKU:
 13-917 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 23.92 € *
1 pcs.
23.9190 €
5 pcs.
21.5152 €
200 mm
220 g
telephone pliers
Yes
No
VDE-telephone pliers, L 160 mm, 155 g, 13-915 VDE
Order No.:
 05L6262
Manufacturer:
 Bernstein
Manufacturer SKU:
 13-915 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.56 € *
1 pcs.
22.5624 €
5 pcs.
20.3490 €
160 mm
155 g
telephone pliers
Yes