3-235-16 | Bernstein
Telephone pliers, L 160 mm, 145 g, 3-235-16
Order No.: 05L621
EAN: 4250838502191
MPN:
3-235-16
Telefonzange, 160 mm
Unit Price (€ / pc.)
27.5247 € *
Available: 0 pcs.
Available in 5 Days: 52 pcs.
Leadtime: 1 Week **
Total Price:
27.52 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5247 €
5 pcs.
24.7639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Telephone plier, type Bernstein 3-235-16.
Short, straight nose, gripping surfaces with serration and cutting edge for hard wire, dual-colored multicomponent grips.
Version: oval/pointed.
Material: chrome-plated special steel.
Head width: 15 mm.
Head thickness: 10 mm.
Nose length: 55 mm.
Total length: 160 mm.
Weight: 145 g.
Technical specifications
Version | telephone pliers | |
Jaw lenght | 55 mm | |
ESD protection | No | |
Weight | 145 g | |
Length | 160 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |