13-106 VDE | Bernstein

VDE side cutter, 165 mm, 210 g, cut capacity (–/–/2 mm/–), 13-106 VDE

Order No.: 05L538
EAN: 4099891354664
MPN:
13-106 VDE
Bernstein
13-106 VDE Bernstein Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
31.0233 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.02 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0233 €
5 pcs.
27.9531 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutters, type Bernstein 13-106 VDE.

For steel wire with diameters up to 1.6 mm or 2.0 mm.

Design: made of special steel, chrome-plated and polished, with two-color multilayer insulation (red-yellow), produced and tested compliant with EN 60900.

Length: 160 mm.

Technical specifications
Version side cutter
ESD protection No
Weight 210 g
Length 165 mm
Material special steel
Cutting edge without facet
Cutting capicity (hard) 2 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes