3-0641 | Bernstein
Side cutter, 135 mm, 70 g, cut capacity (1 mm/–/–/–), 3-0641
Order No.: 05L5234
EAN: 4250838503563
MPN:
3-0641
Unit Price (€ / pc.)
10.3054 € *
Available: 6 pcs.
Available in 5 Days: 836 pcs.
Leadtime: 1 Week **
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
10 pcs.
9.0678 €
50 pcs.
8.4490 €
150 pcs.
8.0801 €
500 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale
Side cutter, 3-0641, Bernstein
Electronic side cutters with spring, without side face, for CU wires up to Ø 1.0 mm / 18 AWG.
Features
- Completely without bevel (cut completely flush)
- Cutting value soft/medium/hard/piano Ø in mm: 1.0/0/0/0
- Head width 10 mm
- cutting edge length 10 mm
- Material tool steel (HRC 56-58)
- Surface burnished
- 1-component plastic handle non-slip
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 70 g | |
Length | 135 mm | |
Material | vanadium electrical steel | |
Cutting edge | without facet | |
Cutting capacity (soft) | 1 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | QU |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |