3-652-15 | Bernstein
ESD side cutter, 120 mm, 60 g, cut capacity (1.5/0.8 mm/–/–), 3-652-15
Unit Price (€ / pc.)
46.7551 € *
Available: 2 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 1 Week **
Total Price:
46.76 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7551 €
5 pcs.
42.0665 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, type Bernstein Euroline-Conductive 3-652-15.
With 2 colored, conductive handle sleeves. Made of special steel. With box joint and double leaf spring. Without facet, to allow flush cutting.
Length: 120 mm.
Finish: fine polished and high-gloss burnished.
Nose: ultra-slim, pointed.
Cutting performance: soft wire 0.6 mm, copper wire 1.0 mm.
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 60 g | |
Length | 120 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |