3-992-15 | Bernstein
ESD-Flat nose pliers, L 130 mm, 75 g, 3-992-15
Unit Price (€ / pc.)
56.3703 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 1 Week **
Total Price:
56.37 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3703 €
6 pcs.
50.7178 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD flat nose plier, type TECHNIC line 3-992-15.
Very slim, with short smooth jaws.
Head width: 10 mm. Length: 130 mm. Weight: 75 g.
Technical specifications
Version | Flat nose pliers | |
Jaw lenght | 20 mm | |
ESD protection | Yes | |
Weight | 75 g | |
Length | 130 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |