3-661-15 | Bernstein

ESD side cutter, 120 mm, 70 g, cut capacity (2/1.2/1/0.6 mm), 3-661-15

Order No.: 05L452
EAN: 4099891354503
MPN:
3-661-15
Series: EUROLINE
Bernstein
3-661-15 Bernstein Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
90.0235 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
90.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.0235 €

Hard metal miniature diagonal cutter, type Bernstein Euroline-Conductive 3-661-15.

With facet and 2 colored, conductive hand protection sleeves, for continuous duty, made of special steel. With box joint and double leaf spring.

Finish: fine polished and high-gloss burnished.

Length: 120 mm.

Cutting values:, type 3-661-15 medium-hard wire/hard wire/piano wire 1.2/1.0/0.6 mm.

Weight: 60 g.

Technical specifications
Version side cutter
ESD protection Yes
Weight 70 g
Length 120 mm
Material special steel
Cutting edge with facet
Cutting capicity (hard) 1 mm
Cutting capacity (medium-hard) 1.2 mm
Cutting capicity (Piano wire) 0.6 mm
Cutting capacity (soft) 2 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes