5-194 | Bernstein

ESD tweezers, uninsulated, antimagnetic, plastic, 120 mm, 5-194

Order No.: 05L3228
EAN: 4099891367305
MPN:
5-194
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
17.0408 € *
Available: 48 pcs.
Available in 5 Days: 223 pcs.
Leadtime: 1 Week **
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
10 pcs.
14.9940 €
50 pcs.
13.9825 €
150 pcs.
13.3637 €
500 pcs.
12.6854 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD tweezer, type Bernstein 5-194.

Pointed and angled, made of conductive glass fiber-reinforced black plastic, resistant against acids.

Length: 120 mm.

Weight: 5.0 g.

Technical specifications
Anti-magnetic Yes
Version tweezers
Resistant to Chemicals, Salts, Acids, thermal ageing
Chemicla resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material plastic
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Material
Length
Anti-magnetic
Isolated
UV-resistant
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Material
Length
Anti-magnetic
Isolated
UV-resistant
ESD protection
ESD precision tweezers, uninsulated, antimagnetic, plastic, 120 mm, 5-191
Order No.:
 05L3222
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-191
Available: 31 pcs. Available in 5 Days: 151 pcs. Leadtime: 1 Week **
Total Price: 17.04 € *
1 pcs.
17.0408 €
10 pcs.
14.9940 €
50 pcs.
13.9825 €
150 pcs.
13.3637 €
500 pcs.
12.6854 €
precision tweezers
plastic
120 mm
Yes
No
No
Yes
ESD precision tweezers, uninsulated, antimagnetic, plastic, 120 mm, 5-193
Order No.:
 05L3226
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-193
Available: 1 pcs. Available in 5 Days: 92 pcs. Leadtime: 1 Week **
Total Price: 17.04 € *
1 pcs.
17.0408 €
10 pcs.
14.9940 €
50 pcs.
13.9825 €
150 pcs.
13.3637 €
500 pcs.
12.6854 €
precision tweezers
plastic
120 mm
Yes
No
No
Yes
ESD precision tweezers, uninsulated, antimagnetic, plastic, 120 mm, 5-195
Order No.:
 05L3232
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-195
Available: 19 pcs. Available in 5 Days: 154 pcs. Leadtime: 1 Week **
Total Price: 17.04 € *
1 pcs.
17.0408 €
10 pcs.
14.9940 €
50 pcs.
13.9825 €
150 pcs.
13.3637 €
500 pcs.
12.6854 €
precision tweezers
plastic
120 mm
Yes
No
No
Yes
ESD tweezers, uninsulated, antimagnetic, plastic, 120 mm, 5-192
Order No.:
 05L3224
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-192
Available: 161 pcs. Available in 5 Days: 278 pcs. Leadtime: 1 Week **
Total Price: 17.04 € *
1 pcs.
17.0408 €
10 pcs.
14.9940 €
50 pcs.
13.9825 €
150 pcs.
13.3637 €
500 pcs.
12.6854 €
tweezers
plastic
120 mm
Yes
No
No
Yes
ESD tweezers, uninsulated, antimagnetic, plastic, 120 mm, 5-194
Order No.:
 05L3228
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-194
Available: 48 pcs. Available in 5 Days: 223 pcs. Leadtime: 1 Week **
Total Price: 17.04 € *
1 pcs.
17.0408 €
10 pcs.
14.9940 €
50 pcs.
13.9825 €
150 pcs.
13.3637 €
500 pcs.
12.6854 €
tweezers
plastic
120 mm
Yes
No
No
Yes