5-191 | Bernstein
ESD precision tweezers, uninsulated, antimagnetic, plastic, 120 mm, 5-191
Order No.: 05L3222
EAN: 4099891367275
MPN:
5-191
Unit Price (€ / pc.)
17.0408 € *
Available: 31 pcs.
Available in 5 Days: 91 pcs.
Leadtime: 1 Week **
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
10 pcs.
14.9940 €
50 pcs.
13.9825 €
150 pcs.
13.3637 €
500 pcs.
12.6854 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD tweezer, type Bernstein 5-191.
Rounded tips, made of conductive glass fiber-reinforced black plastic, resistant to acids.
Length: 120 mm.
Weight: 5.0 g.
Technical specifications
Anti-magnetic | Yes | |
Version | precision tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | plastic | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |