5-436-0 | Bernstein
ESD Replacement tips, uninsulated, antimagnetic, Carbon fibre plastic, 42 mm, 5-436-0
Order No.: 05L0156
EAN: 4250838530514
MPN:
5-436-0
Unit Price (€ / pck.)
3.9865 € *
Available: 0 pck.
Available in 5 Days: 10 pck.
Leadtime: 1 Week **
ESD replacement tips, 5-436-0, Bernstein
Interchangeable CARBOFIB tips (synthetic fibers) for very sensitive components, very conductive 10^2 to 10^3 ohm.
Features
- Curved tapered
- Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic | Yes | |
Version | replacement tip | |
Resistant to | Chemicals | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 42 mm | |
Material | Carbon fibre plastic | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |