8012 | Klauke
Flat plug distributor, 2 x 2 contacts, 6.3 x 0.8 mm or 2.8 x 0.8 mm, L 50 mm, insulated, straight, transparent, 8012
Order No.: 05F671
EAN: 4012078024990
MPN:
8012
Unit Price (€ / pc.)
1.8802 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8802 €
50 pcs.
1.6422 €
250 pcs.
1.4280 €
1000 pcs.
1.2495 €
2500 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyamide connector, 8012, KLAUKE
Polyamide connector, 2-pole, plug width: 6.3 mm and 2x2.8 mm, plug thickness: 0.8 mm, length: 50 mm, width: 22.5 mm, material insulation: PA.
Technical specifications
Connection | plug-in connection | |
Version | flat plug distributor, 2 x 2 contacts | |
Design | straight | |
Insulation colour | transparent | |
Isolated | Yes | |
Length | 50 mm | |
Plug width x plug thickness | 6.3 x 0.8 mm or 2.8 x 0.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |