HX2019NL | Pulse Electronics GmbH

Telecomtransformer 1:1 0.75Ohm Prim. DCR0.75Ohm

Order No.: 05D5348
EAN: 4099889048308
MPN:
HX2019NL
MDL,SIN,100P,1:1,SMT,TU, NPB
Series: HX
Pulse Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
4.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
480 pcs.
4.6172 €

Telecomtransformer HX2019NL

Technical specifications
Design SMD
Width 7.11 mm
Height 5.97 mm
Inductance 350 µH
Length 12.7 mm
max. frequency 100 MHz
max. operating temperature 85 °C
min. frequency 100 kHz
min. operating temperature -40 °C
Winding ratio 1:1
Logistics
Country of origin CN
Customs tariff number 85177900
Original Packaging Bar with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
max. frequency
Height
min. frequency
Design
Winding ratio
Inductance
min. operating temperature
DC resistance
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
max. frequency
Height
min. frequency
Design
Winding ratio
Inductance
min. operating temperature
DC resistance
max. operating temperature
Telecomtransformer 1:1 0.75Ohm Prim. DCR0.75Ohm
Order No.:
 05D5348
Manufacturer:
 Pulse Electronics GmbH
Manufacturer SKU:
 HX2019NL
Available: 0 pcs. Leadtime: 17 Weeks **
Total Price: 4.62 € *
480 pcs.
4.6172 €
7.11 mm
12.7 mm
100 MHz
5.97 mm
100 kHz
SMD
1:1
350 µH
-40 °C
85 °C
Telecomtransformer 2(1CT:1CT) 1.5OhmH
Order No.:
 05D5344
Manufacturer:
 Pulse Electronics GmbH
Manufacturer SKU:
 HX1188NLT
Available: 0 pcs. Leadtime: 17 Weeks **
Total Price: 4.14 € *
560 pcs.
4.1412 €
7.11 mm
12.7 mm
125 MHz
5.97 mm
100 kHz
SMD
1:1
350 µH
-40 °C
85 °C
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
Order No.:
 05D5350
Manufacturer:
 Pulse Electronics GmbH
Manufacturer SKU:
 HX5004NL
Available: 0 pcs. Leadtime: 17 Weeks **
Total Price: 10.79 € *
225 pcs.
10.7933 €
12.2 mm
17.53 mm
100 MHz
5.76 mm
1 MHz
SMD
1:1
350 µH
-40 °C
65 mΩ
85 °C
Telecom Transformer 1 to 1 with 0,65 Ohm DC resistor
Order No.:
 05D5355
Manufacturer:
 Pulse Electronics GmbH
Manufacturer SKU:
 HX5120NL
Available: 0 pcs. Leadtime: 17 Weeks **
Total Price: 18.71 € *
150 pcs.
18.7068 €
9.14 mm
16.51 mm
125 MHz
2.08 mm
100 kHz
SMD
1:1
350 µH
-40 °C
65 mΩ
85 °C