MRA4007T3G | onsemi
SMD rectifier diode, 1000 V, 1 A, DO-214AC, MRA4007T3G
Unit Price (€ / pc.)
0.4284 € *
Available: 12 pcs.
Next delivery: 300 pcs. on 2024-06-06
Leadtime: 13 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3070 €
100 pcs.
0.1714 €
500 pcs.
0.1345 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power rectifier, MRA4007T3G, ON Semiconductor
Surface mount standard recovery power rectifier, construction with glass passivation. Ideally suited for surfance mounted automotive applications.
Features
- Compact package with J-Bend
- Glass passivated junction
- Unique site and control change requirements
- Stable
Technical specifications
Version | Standard recovery diode | |
Forward Current | 1 A | |
Enclosure | DO-214AC | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 1000 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -55 °C | |
Rated blocking voltage | 1000 V | |
Surge blocking voltage V RMS | 1000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |