LC1K0610F7 | Schneider Electric

Power contactor, 3 pole, 6 A, 3 Form A (N/O), coil 110 VAC, screw connection, LC1K0610F7

Order No.: 03P2611
EAN: 4099889383843
MPN:
LC1K0610F7
Series: TeSys LC1K
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
29.9166 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9166 €

Power contactor, LC1K0610F7, Schneider Electric

TeSys K contactor, 3 poles (3NO), for motor control applications up to 6A/690V AC-3 (2.2kW@400V). It provides a 110V 50/60Hz AC coil, 1NO built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Assembly DIN rail/screw
Rated current 6 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP2X
Control Voltage 110 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes