LADN22S | Schneider Electric

Auxiliary switch block, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), screw connection, LADN22S

Order No.: 03P1002
EAN: 4099889373257
MPN:
LADN22S
Series: TeSys D
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
17.4573 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.4573 €
Technical specifications
Connection screw connection
Version auxiliary switch block
rated voltage (AC) 690 V
Assembly front mounting
Rated current 10 A
Pin number 4 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes