5-055-UF-13 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-055-UF-13
Order No.: 02L6591
EAN: 4250838516488
MPN:
5-055-UF-13
Unit Price (€ / pc.)
28.5719 € *
Available: 0 pcs.
Available in 5 Days: 107 pcs.
Leadtime: 1 Week **
Total Price:
28.57 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5719 €
5 pcs.
25.7397 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers, 120 mm, sickle-shaped, very sharply pointed 0,2mm (+/-0,05) 7a SA, ESD coating HIGH-TECH TWEEZERS: - for a high-precision gripping thanks to ultra-fine 0.2 mm (+/-0.05) tips - for working with very small, sensitive components - for positioning and holding tasks under microscopes - for working in laboratories and medical facilities - for watchmakers
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |