4-973 | Bernstein
Torque adapter, 0.3 Nm, L 32 mm, 7.5 g, 4-973
Order No.: 02L6578
EAN: 4250838525503
MPN:
4-973
Unit Price (€ / pc.)
29.6667 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
29.67 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6667 €
5 pcs.
26.7274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque adapter 0.3 Nm, for 4mm bits Ø 8mm, hex drive The new mini torque adapters turn every bit holder into a torque screwdriver.
Technical specifications
Version | torque adapter | |
Torque range | 0.3 Nm | |
Accuracy | ±10 % | |
Weight | 7.5 g | |
Length | 32 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |