9-900-S9150 | Bernstein
Schonbacken Alu-Prismen, mit Magnet 150mm
Order No.: 02L6568
EAN: 4250838515474
MPN:
9-900-S9150
Unit Price (€ / pc.)
18.3855 € *
Available: 3 pcs.
Available in 5 Days: 62 pcs.
Leadtime: 1 Week **
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
10 pcs.
16.1721 €
50 pcs.
15.0892 €
150 pcs.
14.4228 €
500 pcs.
13.6731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective jaws, 9-900-S9150, Bernstein
The aluminum jaws fit perfectly on any vise with steel jaws due to their magnets. They protect sensitive components from scratching or damage. Due to the longitudinal and transverse groove, round objects can also be clamped securely.
Features
- Suitable for vice jaws width 150 mm
- With magnetic strips or magnetic dots
- With prisms, grooves for clamping oval and round parts
Technical specifications
Version | protective jaw | |
Jaw width | 150 mm | |
ESD protection | No | |
Material | aluminum |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |