9-900-S8100 | Bernstein
Gentle jaw, jaw width 100 mm, aluminum, 9-900-S8100
Order No.: 02L6563
EAN: 4250838515429
MPN:
9-900-S8100
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Available in 5 Days: 815 pcs.
Leadtime: 1 Week **
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
10 pcs.
12.8401 €
50 pcs.
11.9595 €
150 pcs.
11.4478 €
500 pcs.
10.8528 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective jaws, 9-900-S8100, Bernstein
The protective jaws made of aluminum with a protective rubber layer sit perfectly on any vise with steel jaws due to their magnets. They protect sensitive components from scratching or damage.
Features
- Suitable for vice jaws width 100 mm
- With magnetic strips or magnetic dots
- For clamping parts with scratch-sensitive surfaces
Technical specifications
Version | gentle jaw | |
Jaw width | 100 mm | |
ESD protection | No | |
Material | aluminum |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |