9-343 | Bernstein
Erdungsleitung 1500 mm lang
Order No.: 02L6547
EAN: 4250838511629
MPN:
9-343
Unit Price (€ / pc.)
20.5989 € *
Available: 0 pcs.
Available in 5 Days: 56 pcs.
Leadtime: 1 Week **
Total Price:
20.60 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5989 €
5 pcs.
18.5045 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD grounding cable, 9-343, Bernstein
The 9-343 is a ESD grounding cable for connection between table and floor coverings and for connection to an earth potential.
Technical specifications
Connection | 2 x push button | |
Usage | electrical safety | |
Version | ESD grounding cables | |
Push button diameter | 10 mm | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |