9-262 SW | Bernstein
SPANNFIX-Fuß zum festen Aufschrauben, Aufnahme Ø40mm, Gewinde 25mm lang, schwarz
Unit Price (€ / pc.)
133.2562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
133.26 € *
Price list
Quantity
Price per unit*
1 pcs.
133.2562 €
5 pcs.
120.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ball joint base, 9-262 SW, Bernstein
The variable SPANNFIX bases allow exact and safe positioning of e.g. sensors, measuring devices, monitors and surveillance cameras in all directions. The vice with ball is also excellently suited as a carving ball or carving vice. Only the foot part with thread can be used for clamping or clamping for carving work and carving blanks.
Features
- To screw on, base plate 150 x 105 mm, through holes Ø 9 mm
- threaded pin M 12 x 1,5 x 25 mm
- Mounting surface Ø 36 mm
- Tilt angle +/-45°
Technical specifications
Version | Ball joint base | |
ESD protection | Yes | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |