7-521 | Bernstein
Scribing needle, 200 mm, 26 g, 7-521
Order No.: 02L6519
EAN: 4250838509305
MPN:
7-521
Unit Price (€ / pc.)
7.4732 € *
Available: 1 pcs.
Available in 5 Days: 117 pcs.
Leadtime: 1 Week **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
5 pcs.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Scribing needle | |
Weight | 26 g | |
Length | 200 mm | |
Material | aluminum/tool steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90172039 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |