7-508 | Bernstein
Stahlmaßstab, 30 cm
Order No.: 02L6511
EAN: 4250838509268
MPN:
7-508
Unit Price (€ / pc.)
4.2840 € *
Available: 7 pcs.
Available in 5 Days: 170 pcs.
Leadtime: 1 Week **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.7723 €
100 pcs.
3.3082 €
250 pcs.
3.1773 €
1000 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Steel Scale, 7-508, Bernstein
Stainless steel scale, lines and numbers etched and coloured black, cross-section: 13 x 0.5mm, length: 300 mm
Technical specifications
Version | steel rule | |
Weight | 20 g | |
Material | steel | |
measurement range | 0.3 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90173000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |