7-502 | Bernstein
Zollstock, 2 m (Holz)
Order No.: 02L6508
EAN: 4250838509220
MPN:
7-502
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-02
Available in 5 Days: 514 pcs.
Leadtime: 1 Week **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.5454 €
100 pcs.
4.8671 €
250 pcs.
4.6767 €
1000 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Folding rule, 7-502, Bernstein
Folding rule 2 meter, total length folded 240 x 15 mm.
Technical Data
- Weight: 120 g
- Material: Wood
Technical specifications
Version | folding rule | |
Weight | 120 g | |
Material | Wood | |
measurement range | 2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |