7-410 | Bernstein
Spatula for Small parts, 220 mm, 25 g, 7-410
Order No.: 02L6504
EAN: 4250838509152
MPN:
7-410
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 1 Week **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | spatula | |
Suitable for | Small parts | |
Weight | 25 g | |
Length | 220 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |