6-814 | Bernstein
Pin wrench, 2 mm, hexagon, L 55 mm
Order No.: 02L6452
EAN: 4250838508032
MPN:
6-814
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 139 pcs.
Leadtime: 1 Week **
Hex wrench, 6-814, BERNSTEIN
Bernstein allen hex wrench, nickel-plated.
Technical specifications
Version | pin wrench | |
Size | 2 mm | |
Length | 55 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |