6-635 | Bernstein

ESD pin wrench, 2 mm, hexagon, BL 50 mm, L 150 mm, 6-635

Order No.: 02L6413
EAN: 4250838507615
MPN:
6-635
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 1 Week **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
10 pcs.
5.0694 €
100 pcs.
4.4506 €
250 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD pin wrench, 6-635, Bernstein

For all work on electrostatically sensitive components. The blades are made of quality steel to ensure torsion resistance - at maximum stress. The tips are burnished for dimensional stability and to prevent chrome chipping (except sockets). The rotating cap is smooth-running and allows the screwdriver to be held in position despite starting pressure. Thanks to the ergonomically shaped handle, the screwdriver fits perfectly in the hand.

Technical specifications
Version screwdriver
ESD protection Yes
Size 2 mm
Blade length 50 mm
Length 150 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes