6-632 | Bernstein
ESD pin wrench, 0.9 mm, hexagon, BL 40 mm, L 120 mm, 6-632
Order No.: 02L6410
EAN: 4250838507585
MPN:
6-632
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Available in 5 Days: 192 pcs.
Leadtime: 1 Week **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
5 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | Yes | |
Size | 0.9 mm | |
Blade length | 40 mm | |
Length | 120 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |