6-630 | Bernstein
ESD pin wrench, 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, hexagon, 6-630
Order No.: 02L6408
EAN: 4250838507561
MPN:
6-630
Unit Price (€ / pc.)
43.2803 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 1 Week **
Total Price:
43.28 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2803 €
5 pcs.
40.6861 €
15 pcs.
39.1272 €
50 pcs.
37.3898 €
150 pcs.
35.8428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver kit | |
ESD protection | Yes | |
Size | 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 2.5 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |