6-621 | Bernstein
ESD Socket wrench, 5.5 mm, hexagon, BL 60 mm, L 170 mm, 6-621
Order No.: 02L6407
EAN: 4250838507554
MPN:
6-621
Unit Price (€ / pc.)
10.3054 € *
Available: 1 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 1 Week **
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
5 pcs.
9.3177 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Socket wrench screwdriver | |
ESD protection | Yes | |
Size | 5.5 mm | |
Blade length | 60 mm | |
Length | 170 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |