6-610 | Bernstein
ESD socket wrench, 2 mm, 3 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, hexagon, L 125 mm, 6-610
Order No.: 02L6397
EAN: 4250838507455
MPN:
6-610
Unit Price (€ / pc.)
63.0105 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
63.01 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0105 €
5 pcs.
59.2263 €
15 pcs.
56.9653 €
50 pcs.
54.4425 €
150 pcs.
52.1696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket wrench-screwdriver set, 6-610, Bernstein
The ergonomic handle of the screwdriver is made of ESD plastic (PP black) and has a surface resistance of 10^5 to 10^7 Ohm. The matt chrome-plated blade is made of high-quality chrome-molybdenum steel (hardness greater than 55 HRC) according to DIN ISO and is hardened over its entire length.
Features
- Contents: Article listing see below
- Dissipative ESD handle with rotating cap (conductance 10^5 to 10^7 Ohm)
- Holder made of sturdy sheet steel, ESD dissipative coated
- Blade material chrome-vanadium-molybdenum steel, matt chrome-plated
Technical specifications
Version | socket wrench screwdriver kit | |
ESD protection | Yes | |
Size | 2 mm, 3 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm | |
Length | 125 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |