5-536 | Bernstein
Stripping knife for round cable, 1.5-2.5 mm², cable-Ø 8-13 mm, L 125 mm, 41 g, 5-536
Order No.: 02L6382
EAN: 4250838506755
MPN:
5-536
Unit Price (€ / pc.)
18.0166 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 1 Week **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0166 €
5 pcs.
16.1721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | stripping knife | |
Suitable for | round cable | |
Weight | 41 g | |
Length | 125 mm | |
Cable Diameter | 8-13 mm | |
Cable cross-section | 1.5-2.5 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |