5-531 | Bernstein
Stripping pliers for All wire sizes, 0.2-6.0 mm², cable-Ø 5-12 mm, L 190 mm, 106 g, 5-531
Order No.: 02L6377
EAN: 4250838506717
MPN:
5-531
Unit Price (€ / pc.)
29.2978 € *
Available: 1 pcs.
Available in 5 Days: 58 pcs.
Leadtime: 1 Week **
Total Price:
29.30 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2978 €
5 pcs.
26.3585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automatic wire stripper, 5-531, Bernstein
Automatic wire stripper for all common flexible and solid conductors from 0.2 - 6.0 mm², adjustable length stop from 5 - 12 mm, removable integrated side cutter up to max. Ø 2 mm if required.
Features
- Blades made of special stainless steel
- 1-component plastic handle
- Total length 190 mm
Technical specifications
Version | stripping pliers | |
Suitable for | All wire sizes | |
Weight | 106 g | |
Length | 190 mm | |
Cable Diameter | 5-12 mm | |
Cable cross-section | 0.2-6.0 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |