5-518 | Bernstein
Replacement blade, for Cutter knife, BW 18 mm, L 110 mm, 5-518
Order No.: 02L6375
EAN: 4250838506700
MPN:
5-518
Unit Price (€ / pc.)
3.5581 € *
Available: 2 pcs.
Available in 5 Days: 59 pcs.
Leadtime: 1 Week **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.1297 €
100 pcs.
2.7489 €
250 pcs.
2.6418 €
1000 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of blades, 5-518, Bernstein
Features
- 18 mm blade strips adjustable and breakable
- Suitable for every common cutter knife
- Blades made of special stainless steel
Technical specifications
Version | replacement blade | |
Suitable for | Cutter knife | |
Weight | 73 g | |
Blade width | 18 mm | |
Length | 110 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82119400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |