5-517 | Bernstein
Cutter knife with snap-off blade, BW 18 mm, L 160 mm, 5-517
Order No.: 02L6374
EAN: 4250838506694
MPN:
5-517
Unit Price (€ / pc.)
4.5339 € *
Available: 2 pcs.
Available in 5 Days: 289 pcs.
Leadtime: 1 Week **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
3.9865 €
100 pcs.
3.4986 €
250 pcs.
3.3677 €
1000 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting knife, 5-517, Bernstein
Allround knife Housing made of plastic. Blade strips can be adjusted and broken off.
Features
- 18 mm blade strips adjustable and breakable
- Very stable and durable
- Housing made of plastic, ergonomically shaped
- Blades made of special stainless steel
Technical specifications
Version | cutter knife with snap-off blade | |
Weight | 55 g | |
Handle Material | plastic | |
Blade width | 18 mm | |
Length | 160 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82119300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |