5-443-0 | Bernstein
Replacement tips, uninsulated, antimagnetic, plastic, 42 mm, 5-443-0
Order No.: 02L6367
EAN: 4250838514576
MPN:
5-443-0
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
5 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic | Yes | |
Version | Replacement tips | |
Resistant to | Acids | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 42 mm | |
Material | plastic | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |