5-432 | Bernstein
ESD tweezers, uninsulated, antimagnetic, plastic, 125 mm, 5-432
Order No.: 02L6356
EAN: 4250838506540
MPN:
5-432
Unit Price (€ / pc.)
22.6814 € *
Available: 0 pcs.
Available in 5 Days: 51 pcs.
Leadtime: 1 Week **
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6814 €
5 pcs.
20.3490 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic | Yes | |
Version | tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 125 mm | |
Material | plastic | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |