5-415 | Bernstein
ESD wafer tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 5-415
Order No.: 02L6349
EAN: 4250838506489
MPN:
5-415
Unit Price (€ / pc.)
20.3490 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
5 pcs.
18.2665 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic | Yes | |
Version | wafer tweezers | |
Resistant to | Acids | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |