5-411 | Bernstein

ESD wafer tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 5-411

Order No.: 02L6345
EAN: 4250838506441
MPN:
5-411
Bernstein
5-411 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
20.3490 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
5 pcs.
18.2665 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic Yes
Version wafer tweezers
Resistant to Acids
ESD protection Yes
Isolated No
Length 130 mm
Material stainless steel
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes