5-310-13 | Bernstein
ESD Schere 130 mm, runde Spitzen, Griff ESD-beschichtet Schneiden verchromt
Order No.: 02L6343
EAN: 4250838516310
MPN:
5-310-13
ESD
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 1 Week **
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
5 pcs.
15.8151 €
10 pcs.
14.2205 €
50 pcs.
12.7925 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD scissors, 5-310-13, Bernstein
EPA suitable. For working in electrostatically protected areas (ESD workplace / ESD protection zone).
Technical specifications
Version | ESD scissor | |
Weight | 58 g | |
Length | 130 mm | |
Material | steel | |
Blade length | 45 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |