5-206 | Bernstein
Nadelfeile, 140 mm, vierkant
Order No.: 02L6328
EAN: 4250838506243
MPN:
5-206
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 1 Week **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
5 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Needle file, 5-206, Bernstein
Features
- 24 strokes on 1 cm
- Fine mechanic files in high quality execution
- 100% Made in Germany
- Total length 140 mm
Technical specifications
Version | needle file | |
File shape | square | |
Chop | cut 24 | |
Length | 140 mm | |
Abrasive Material | special steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82031000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |