5-205 | Bernstein

Nadelfeile, 140 mm, dreikant

Order No.: 02L6327
EAN: 4250838506236
MPN:
5-205
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Available in 5 Days: 156 pcs.
Leadtime: 1 Week **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
5 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Needle file, 5-205, Bernstein

Features

  • 24 strokes on 1 cm
  • Fine mechanic files in high quality execution
  • 100% Made in Germany
  • Total length 140 mm
Technical specifications
Version needle file
File shape triangular
Chop cut 24
Length 140 mm
Abrasive Material special steel
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
File shape
Version
Length
Abrasive Material
Chop
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
File shape
Version
Length
Abrasive Material
Chop
Nadelfeile, 140 mm, flach-spitz
Order No.:
 02L6324
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-202
Available: 0 pcs. Available in 5 Days: 161 pcs. Leadtime: 1 Week **
Total Price: 4.05 € *
1 pcs.
4.0460 €
5 pcs.
3.6771 €
flat-pointed
needle file
140 mm
special steel
cut 24
Nadelfeile, 140 mm, halbrund
Order No.:
 02L6326
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-204
Available: 1 pcs. Available in 5 Days: 95 pcs. Leadtime: 1 Week **
Total Price: 4.05 € *
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
3.0107 €
1000 pcs.
2.8084 €
semicircular
needle file
140 mm
special steel
cut 24
Nadelfeile, 140 mm, flach-stumpf
Order No.:
 02L6323
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-201
Available: 0 pcs. Available in 5 Days: 215 pcs. Leadtime: 1 Week **
Total Price: 4.05 € *
1 pcs.
4.0460 €
5 pcs.
3.6771 €
flat blunt
needle file
140 mm
special steel
cut 24
Nadelfeile, 140 mm, vierkant
Order No.:
 02L6328
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-206
Available: 0 pcs. Available in 5 Days: 169 pcs. Leadtime: 1 Week **
Total Price: 4.05 € *
1 pcs.
4.0460 €
5 pcs.
3.6771 €
square
needle file
140 mm
special steel
cut 24
Nadelfeile, 140 mm, rund
Order No.:
 02L6325
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-203
Available: 1 pcs. Available in 5 Days: 143 pcs. Leadtime: 1 Week **
Total Price: 4.05 € *
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
3.0107 €
1000 pcs.
2.8084 €
round
needle file
140 mm
special steel
cut 24
Nadelfeile, 140 mm, dreikant
Order No.:
 02L6327
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-205
Available: 0 pcs. Available in 5 Days: 156 pcs. Leadtime: 1 Week **
Total Price: 4.05 € *
1 pcs.
4.0460 €
5 pcs.
3.6771 €
triangular
needle file
140 mm
special steel
cut 24